VOLTCRAFT BC4 Charger for cylindrical cells Li-ion NiMH AA AAA C Sub Cmultise

MPN
VC-14263380
Brand
VOLTCRAFT
EAN-13
4064161255071
Order Code
08-1777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

The VOLTCRAFT BC4 charger, also known as the VC-14263380, is a rapid and universal charger designed for both Li-ion and NiMH cylindrical cells.

It supports a wide variety of battery sizes including AA, AAA, C, Sub C, and several Li-ion types like 18650 and 21700.

Ideal for use in IPC and other applications requiring efficient charging of numerous cylindrical cells simultaneously.


Type Charger for cylindrical cells
Number of Batteries Charged 4
Chemistry NiMH
Battery Sizes Charged 4
Charger features Trickle charging
Dim (L x W x H) 117.5 x 96 x 32.5 mm
Height 32.5mm
Length 117.5mm
Max. charging current per slot 500mA
Operating Voltage 5 V / DC
Plastic free packaging Plastic-free packaging
Weight 127g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot