VOLTCRAFT BB-146-1 Battery case 146x AAA AA C D 9V PP3 L x W x H 410 x 270 x 9

MPN
VC-14941020
Brand
VOLTCRAFT
EAN-13
4064161308012
Order Code
08-1814
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 817 in stock

The VOLTCRAFT BB-146-1 battery case is a robust and spacious storage solution capable of holding 146 batteries of sizes AAA, AA, C, D, and 9V PP3.

Measuring 410 x 270 x 90 mm, it is well-suited for organised transport and storage of various battery types.

This battery box is ideal for technicians and hobbyists who need to manage and safely transport multiple battery sizes.


Type Battery case
Maximum Number of Batteries 146
Dimensions (L x W x H) 410 x 270 x 90 mm
Height 90mm
Length 410mm
Material EVA + mutispandex
Plastic free packaging Plastic-free packaging
Weight 600g
Width 270mm

Reviews

Be the first to submit a review

Trustpilot