VOLTCRAFT Battery tester MS228 reading range1.5 V.55 V 9 V Battery MS228

MPN
MS228
Brand
VOLTCRAFT
EAN-13
4016138987157
Order Code
14-8416
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The VOLTCRAFT MS228 battery tester is designed for testing a range of batteries, including 1.5 V, 1.55 V, and 9 V types. This versatile tester features an LCD display for easy reading and does not require an external power supply, making it convenient for various applications.
    Reading range: 1.5 V, 1.55 V, 9 V
  • LCD display
  • No external power supply required
  • Suitable for AAA, AA, C, D, 9 V, and button cells
    Type Battery tester
    Battery Size Various
    Reading range 1.5 V, 1.55 V, 9 V

Reviews

Be the first to submit a review

Trustpilot