VOLTCRAFT Battery set AA AAA 34 Incl. case

MPN
VC-12840985
Brand
VOLTCRAFT
EAN-13
4064161215303
Order Code
08-1715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 20/07/2026

The VOLTCRAFT battery set, model VC-12840985, includes 34 pieces of AA and AAA batteries and comes with a convenient case.

This durable and reliable battery bundle is ideal for powering a wide range of household and electronic devices.

It is perfect for ensuring devices like remote controls, toys, and flashlights remain operational.


Type AAA/AA
Capacity 1350 - 3000mAh
Chemistry Alkaline
Dimensions (H x W x D) Variousmm
Pack Size 34
Terminal Type Standard
Voltage 1.5V
Height 55mm
Length 95mm
Width 150mm

Reviews

Be the first to submit a review

Trustpilot