VOLTCRAFT AN-80 Anemometer 0.3 up to 30 ms

MPN
VC-13101390
Brand
VOLTCRAFT
EAN-13
4064161229485
Order Code
08-1747
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 558 in stock

The VOLTCRAFT AN-80 Anemometer, manufactured by VOLTCRAFT, measures wind speed ranging from 0.3 to 30 m/s.

It features precise air flow measurements, making it suitable for use as a mass air flow meter in various situations.

This anemometer is ideal for both professional and casual applications, such as monitoring air speed and assessing wind force.


Type Anemometer
Probe Type Vane
Flow Rate 0.3 - 30m/s
Accuracy 3% +/- 0.5 m/s
Air speed reading range (max.) 30m/s
Air speed reading range (min.) 0.3m/s
Calibration Manufacturer's standards (no certificate)
Dimensions (L x W x H) 48 x 27 x 220 mm
Height 220mm
Length 48mm
Plastic free packaging Plastic-free packaging
Power supply (details) 4.5V
Temperature -10 to 50°C
Temperature reading range -10 up to 50°C
Temperature reading range (max.) 50°C
Temperature reading range (min.) -10°C
Weight 135g
Width 27mm
Wind speed 0.3 -30m/s
Wind speed resolution 0.1m/s

Reviews

Be the first to submit a review

Trustpilot