VOLTCRAFT 9 V PP3 battery (rechargeable) NiMH 200 mAh 8.4 V

MPN
VC-12714060
Brand
VOLTCRAFT
EAN-13
4064161214290
Order Code
08-1684
Country of Origin
China
View Full Product Range (4)

Discontinued


VOLTCRAFT's rechargeable 9 V / PP3 battery, with a NiMH capacity of 200 mAh and an actual voltage of 8.4 V, is designed for durable use.

Its compact design is ideal for powering a variety of electronic devices like smoke detectors and wireless microphones.

This single-pack battery offers a reliable and eco-friendly alternative to disposable 9 V batteries.


Capacity 200mAh
Chemistry NiMH
Pack Size 1
Voltage 8.4V
Battery Size 9V PP3
Depth 16mm
Dim (W x H x D) 25.5 x 48.5 x 16 mm
Height 48.5mm
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type 9 V / PP3 battery (rechargeable)
Weight (Per Battery) 40g
Width 25.5mm

Trustpilot