VOLTCRAFT 6LR61 9 V / PP3 battery (rechargeable) NiMH 250 mAh 8.4 V 1 pc(s)

MPN
VC-12714050
Brand
VOLTCRAFT
EAN-13
4064161214276
Order Code
08-1682
Country of Origin
China
View Full Product Range (4)

Discontinued


The VOLTCRAFT 9 V / PP3 battery is a rechargeable NiMH battery with a capacity of 250 mAh and a voltage of 8.4 V.

It is highly suitable for devices that require consistent and reliable power, such as smoke alarms, wireless microphones, and portable electronic gadgets.

This single battery offers a convenient and eco-friendly power solution, eliminating the need for frequent disposable battery replacements.


Capacity 250mAh
Chemistry NiMH
Pack Size 1
Voltage 8.4V
Battery Size 9V PP3
Depth 16mm
Dim (W x H x D) 25.5 x 48.5 x 16 mm
Height 48.5mm
Misc Attribute 6LR61
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type 9 V / PP3 battery (rechargeable)
Weight (Per Battery) 48g
Width 25.5mm

Trustpilot