Voltcraft 3M/5.8MM/DUAL Endoscope Accessories Probe Diameter 5.8mm

MPN
102736
Brand
VOLTCRAFT
EAN-13
4016138782806
Order Code
64-2855
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Probe Length:

    1m 3m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £451.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The VOLTCRAFT 10 27 36 3m/5.8mm is a Flexible Dual Endoscope Camera, for use with the endoscopes BS-500 and BS-1000T for visual troubleshooting or inspection of voltage free systems and installations. This product is especially suited for inspecting pipelines.

The flexible camera neck permits the camera located on the tip to reach otherwise inaccessible positions. With the 'UP' or 'SIDEWAYS' button, the camera angle can be adjusted between 0° and 90°. The light emitting diodes located in the camera head permit recording even in absolutely dark areas. The brightness can be regulated via the connected endoscope.

The waterproof camera neck and head are suitable for use in liquids (not acidic or basic solutions). The power required by the probe is supplied via the connected endoscope.

What's in the Box?
Endoscope camera
Lens cap
Operating instructions


  • Camera with two directions of view 0°/ 90°
  • Manual direction change
  • LED lighting
  • Waterproof (IP67)
  • Resistant to engine and transmission oils
  • Supplied with a Camera Head diameter of 5.8mm
  • Supplied with a lengths of 3m
  • Manufacturer's part: Voltcraft 10 27 36
Type Endoscope probe
Probe Length 3m
Channels 1
Field of View 0 / 90°
IP Rating IP67
Manual direction change

Reviews

Be the first to submit a review

Trustpilot