VOLTCRAFT Flexible Dual Endoscope Camera for Endoscopes BS-500 and BS-1000T

VOLTCRAFT Brand: VOLTCRAFT

A range of VOLTCRAFT Flexible Dual Endoscope Cameras, for use with the Endoscopes BS-500 and BS-1000T for visual troubleshooting or inspection of voltage free systems and installations. These products are especially suited for inspecting pipelines.

The flexible neck of these cameras permit the camera located on the tip to reach otherwise inaccessible positions. With the 'UP' or 'SIDEWAYS' button, the camera angle can be adjusted between 0° and 90°. The light emitting diodes located in the camera head permit recording even in absolutely dark areas. The brightness can be regulated via the connected endoscope.

The cameras both have a waterproof neck and head, making them suitable for use in liquids (not acidic or basic solutions). The power required by the camera probes is supplied via the connected endoscope.

What's in the Box?
Endoscope camera
Lens cap
Operating instructions

  • Camera with two directions of view 0°/ 90°
  • Manual direction change
  • LED lighting
  • Waterproof (IP67)
  • Resistant to engine and transmission oils
  • Supplied with a Camera Head 5.8mm diameter
  • Available in lengths of 1 and 3m
Description Image Product Buy Pricing (Ex VAT) Probe Length Manual Type Channels Field of View IP Rating
Voltcraft 3M/5.8MM/DUAL Endoscope Accessories Probe Diameter 5.8mm
Voltcraft 3M/5.8MM/DUAL Endoscope Accessories Probe Diameter 5.8mm
Standard range
Order code: 64-2855
MPN: 102736

Despatched within 4 working days - 1 in stock
1+ £451.83
Price per unit Ex VAT
3m direction change Endoscope probe 1 0 / 90° IP67
Voltcraft 1M/5.8MM/DUAL Endoscope Accessories Probe Diameter 5.8mm
Voltcraft 1M/5.8MM/DUAL Endoscope Accessories Probe Diameter 5.8mm
Standard range
Order code: 64-2856
MPN: 103558

Despatched within 4 working days - 1 in stock
1+ £362.55
Price per unit Ex VAT
1m Endoscope probe 1 0 / 90° IP67

Trustpilot