Voltcraft 340 Digital Counter Module

MPN
DCM340
Brand
VOLTCRAFT
EAN-13
4016138523195
Order Code
51-5400

Discontinued



The VOLTCRAFT 340 Digital Counter Module is a 6-digit forwards/backwards counter with DIN dimensions for installation in power supplies, lab equipment and control panels. Standard module with DIN dimensions 48 x 24mm, 14mm digit height and backlight.

This well designed module has a number of key features, including a forward/backward counter with 6-digit display, alarm output for an optional buzzer or LED when a pre-selected value is reached, forwards/backwards counting allowing the device to perform as a countdown timer and counting input via button against earth or logic level (active low).


  • Assembly dimensions 72 x 36 x 15mm
  • Switchable counting frequency 2Hz/250Hz
  • Outputs for counter status ‘0' and alarm activated
  • Operating voltage 3V/DC
  • Pre-selected value is set using four optional buttons

Please note: Module supplied with buzzer attached.
Display Type LCD
Type Digital rack-mount meter
Assembly dimensions 72 x 36 x 15mm
Colour Black
Display Format Digital
Meter Function Counter
Number of Digits 6

Trustpilot