VOLTCRAFT DSO-1204E 200 MHz 4 Channel 1 GS/s 64 KP 8 Bit Oscilloscope

MPN
DSO-1204E
Brand
VOLTCRAFT
Order Code
52-2967
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Bandwidth:

    100MHz 200MHz
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £446.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The VOLTCRAFT DSO-1204E is an entry-level 4-channel Digital Storage Oscilloscope (DSO) with 200MHz bandwidth, 1GS/s (max) sample rate, 8 bit resolution and 64kpts memory depth per channel (up to 1Mpts available when using only one channel). The digital oscilloscope is intended to be used for visualising electrical quantities and signals. There are four independent input channels available for measurement. The measuring leads are connected to the oscilloscope via BNC sockets.
The DSO features a 17.8cm (7") colour display with a resolution of 800 x 480 pixels, offering very good readability. Automatic measurement functions including FFT, extensive trigger options, a USB interface, a multilingual help menu and software are included as standard. The signals measured can be displayed on the DSO screen, as well as on a PC when connected via a USB cable.

What's included:
VOLTCRAFT DSO-1204E
4 probes
USB cable
Mains Power cable
Software-CD
User manual


  • 4 Independent Channels
  • 17.8cm (7") TFT colour display
  • Built-in Help system
  • USB interface for data transfer
  • Calibration: Factory Standard
  • Manufacturer's part: DSO-1204E
No. of Channels 4
Bandwidth 200MHz
Type Digital storage oscilloscope
Manufacturers Warranty 3 Years
Screen Size 17.8cm
Calibration Factory Standard
Dimensions (L x W x H) 318 x 110 x 150mm
Input Impedance 1MΩ
Measurement Category CAT II 300V
Memory Depth/Channel 64 kpts
Operating Temperature 0 to 50°C
Power Supply 100-240V AC, 50/60Hz
Resolution 8Bit
Sample Rate (All Channels) 1GS/s
Weight 2.9kg

Reviews

Be the first to submit a review

Trustpilot