Vogt Verbindungstechnik x55050110.10 Spacer 5mm M3 Aluminium polished

Image Representative of Range

Vogt Verbindungstechnik x55050110.10 Spacer 5mm M3 Aluminium polished

MPN
x55050110.10
EAN-13
2050010536059
Order Code
08-1350
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £43.13
10+ £41.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Vogt Verbindungstechnik's x55050110.10 spacer is a polished aluminium component with dimensions of 5.5 x 1.10 x 5.0 mm, designed for M3 applications. It is typically used to provide precise spacing and alignment in assembly and installation tasks. Sold in packs of 1000, it is ideal for electronic and mechanical projects requiring durable and lightweight spacers.
Type Spacer
Body Length 5mm
External Width 5.6mm
Material Aluminium
Internal thread M3
Material properties polished

Reviews

Be the first to submit a review

Trustpilot