Vogt Verbindungstechnik x50040075.10 Spacer Aluminium M3 4mm 1000pcs

Image Representative of Range

Vogt Verbindungstechnik x50040075.10 Spacer Aluminium M3 4mm 1000pcs

MPN
x50040075.10
EAN-13
2050010536080
Order Code
08-1349
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £32.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Vogt Verbindungstechnik x50040075.10 Spacer is a polished aluminium component measuring 4 mm in length, designed for M3 applications. This spacer is ideal for creating precise gaps and supporting secure assemblies in electronic or mechanical projects. Packaged in quantities of 1000, it is suitable for bulk use in industrial and manufacturing settings.
Type Spacer
Body Length 4mm
External Width 5.6mm
Material Aluminium
Internal thread M3
Material properties polished

Reviews

Be the first to submit a review

Trustpilot