Vogt Verbindungstechnik x07005036.ps Spacer 5mm M3 Polystyrene Black 1000pcs

Image Representative of Range

Vogt Verbindungstechnik x07005036.ps Spacer 5mm M3 Polystyrene Black 1000pcs

MPN
x07005036.ps
EAN-13
2050010536028
Order Code
08-1346
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £44.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Vogt Verbindungstechnik x07005036.ps spacer is a polystyrene component measuring 7 x 3.6 x 5 mm, and comes in a pack of 1000 pieces. It is designed for use with M3 screws and offers effective spacing in electronic applications. This black spacer is typically used to provide insulation and maintain distance between components.
Type Spacer
Body Length 5mm
External Width 5.6mm
Material Polystyrene
Factory colour Black
Internal thread M3

Reviews

Be the first to submit a review

Trustpilot