Vogt Verbindungstechnik m40015.01.65 Spacer Brass Ms ni M4x15x7x10x8

MPN
m40015.01.65
EAN-13
2050012246963
Order Code
18-4685
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.892
10+ £0.834
100+ £0.811
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Vogt Verbindungstechnik m40015.01.65 is a highly precise spacer constructed from brass, identified with dimensions of M4x15x7x10x8. This component is nickel-plated, providing enhanced corrosion resistance and durability, making it suitable for use in environments where both conductivity and resilience are essential. Typically employed in electronic and mechanical assemblies, the spacer is designed to maintain accurate spacing and alignment in circuit boards or equipment frameworks, ensuring optimal performance and structural integrity. Its robust brass material ensures reliability in maintaining consistent spacing under varying load conditions, making it an ideal choice for precise engineering applications.
Type Spacer
Material Brass
Content 1
Product Type Spacer
Spanner size 7mm

Reviews

Be the first to submit a review

Trustpilot