Vogt Verbindungstechnik m30030.01.65 Spacer Nickel-Plated Brass M3 100pcs

Image Representative of Range

Vogt Verbindungstechnik m30030.01.65 Spacer Nickel-Plated Brass M3 100pcs

MPN
m30030.01.65
EAN-13
2050010536165
Order Code
08-1342
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £48.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Vogt Verbindungstechnik m30030.01.65 spacer is a brass, nickel-plated component with dimensions of 30 mm in length, designed for applications requiring precise distancing or alignment. Manufactured with M3 threading, this spacer is ideal for electronic assemblies and mechanical constructions. Supplied in quantities of 100 pieces, it ensures reliable component separation in various industrial and technical setups.
Type Spacer
Body Length 30mm
External Width 5.6mm
Material Brass
Internal thread M3
Material properties nickel plated

Reviews

Be the first to submit a review

Trustpilot