Vogt Verbindungstechnik m30010.00.65 M3 Brass Spacer Nickel Plated 250pcs

Image Representative of Range

Vogt Verbindungstechnik m30010.00.65 M3 Brass Spacer Nickel Plated 250pcs

MPN
m30010.00.65
EAN-13
2050010536110
Order Code
08-1319
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £47.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Vogt Verbindungstechnik's M3x10x5 Ms ni spacer is a durable component, measuring 10 mm in length, made from nickel-plated brass, providing excellent corrosion resistance. Typically used for maintaining precise spacing in electronic assemblies or mechanical projects, these spacers ensure structural stability and alignment. Sold in packs of 250 pieces, they are ideal for industrial or large-scale applications demanding reliable performance.
Type Spacer
Body Length 10mm
External Width 5.6mm
Thread Size A M3
Material Brass
Internal thread M3
Material properties nickel plated

Reviews

Be the first to submit a review

Trustpilot