Vogt Verbindungstechnik m30008.00.65 Spacer Brass Nickel Plated M3x8x5mm 250pcs

Image Representative of Range

Vogt Verbindungstechnik m30008.00.65 Spacer Brass Nickel Plated M3x8x5mm 250pcs

MPN
m30008.00.65
EAN-13
2050010536189
Order Code
08-1307
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £50.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Vogt Verbindungstechnik m30008.00.65 spacer is a brass, nickel-plated component measuring 8 mm in length with an M3 thread, supplied in a pack of 250 pieces. It is designed for use in electronic or mechanical assemblies, providing separation and support between components. This spacer is typically utilised in circuit board installations or other applications requiring precise spacing and alignment.
Type Spacer
Body Length 8mm
External Width 5.6mm
Material Brass
Internal thread M3
Material properties nickel plated

Reviews

Be the first to submit a review

Trustpilot