Vogt Verbindungstechnik m30005.01.65 Spacer Brass Nickel M3 5mm 250pcs

Image Representative of Range

Vogt Verbindungstechnik m30005.01.65 Spacer Brass Nickel M3 5mm 250pcs

MPN
m30005.01.65
EAN-13
2050010536202
Order Code
08-1305
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £46.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Vogt Verbindungstechnik m30005.01.65 spacer is a 5 mm long M3 component made of brass with a nickel-plated finish, offering durability and corrosion resistance. This versatile spacer is typically used in electronics for creating space or alignment between components, ensuring proper assembly and functionality. Each pack contains 250 pieces, catering to bulk application needs in various projects.
Type Spacer
Body Length 5mm
External Width 5.6mm
Material Brass
Internal thread M3
Material properties nickel plated

Reviews

Be the first to submit a review

Trustpilot