Service notice: due to a global Microsoft outage, our email services are currently down. Our website and phone lines are unaffected, so you can still order online or by calling our customer service team. We apologise for any inconvenience.

Vogt Verbindungstechnik Cord End Terminals Ferrule 614569

The parts are ferrules manufactured by Vogt Verbindungstechnik, designed for electrical applications, differing in colour and insulation.
Description Image Product Buy Pricing (Ex VAT) Colour Misc Attribute Insulation Maximum Wire Size mm2 Number of Entries Contact Material Cross-section range Maximum Wire Size AWG Sleeve length Type
Vogt Verbindungstechnik 460008 Ferrule 0.25mm² Light blue 500pcs
Vogt Verbindungstechnik 460008 Ferrule 0.25mm² Light blue 500pcs
Standard range
Order code: 08-1172
MPN: 460008

Despatched within 4 working days - 3 in stock
1+ £16.24
Price per unit Ex VAT
Light blue 4600/8 Cu sn - 0.25 x 8 Partially insulated 0.25mm² 1 Copper 0.25 mm² x 13 mm 24 13mm Ferrule
Vogt Verbindungstechnik 469808 Ferrule 0.25mm² Violet 500pcs
Vogt Verbindungstechnik 469808 Ferrule 0.25mm² Violet 500pcs
Standard range
Order code: 08-1199
MPN: 469808

Despatched within 4 working days - 4 in stock
1+ £16.05
Price per unit Ex VAT
Violet 4698/8 Cu sn - 0.25 x 8 Partially insulated 0.25mm² 1 Copper 0.25 mm² x 13 mm 24 13mm Ferrule
Vogt Verbindungstechnik 470008 Ferrule 0.25mm² Partially Insulated Yellow
Vogt Verbindungstechnik 470008 Ferrule 0.25mm² Partially Insulated Yellow
Standard range
Order code: 08-1203
MPN: 470008

Despatched within 4 working days - 4 in stock
1+ £16.15
Price per unit Ex VAT
Yellow 4700/8 Cu sn - 0.25 x 8 Partially insulated 0.25mm² 1 Copper 0.25 mm² x 13 mm 24 13mm Ferrule

Trustpilot