Service notice: due to a global Microsoft outage, our email services are currently down. Our website and phone lines are unaffected, so you can still order online or by calling our customer service team. We apologise for any inconvenience.
Vogt Verbindungstechnik 460008 Ferrule 0.25mm² Light blue 500pcs

Image Representative of Range

Vogt Verbindungstechnik 460008 Ferrule 0.25mm² Light blue 500pcs

MPN
460008
EAN-13
2050010537490
Order Code
08-1172
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Vogt Verbindungstechnik manufactures the 460008 Ferrule, which is a partially insulated component with a 0.25 mm² cross-section. Light blue in colour, it is supplied in packs of 500 pieces and is ideal for ensuring reliable electrical connections. It is typically used in wire crimping applications to provide a neat and secure termination.
Insulation Partially insulated
Colour Light blue
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Contact Material Copper
Cross-section range 0.25 mm² x 13 mm
Maximum Wire Size AWG 24
Misc Attribute 4600/8 Cu sn - 0.25 x 8
Sleeve length 13mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot