Vogt Verbindungstechnik 470612 Ferrule 4mm² Partially Insulated Orange 500pcs

Image Representative of Range

Vogt Verbindungstechnik 470612 Ferrule 4mm² Partially Insulated Orange 500pcs

MPN
470612
EAN-13
2050010537629
Order Code
08-1245
Country of Origin
Switzerland
View Full Product Range (6)

Discontinued


Vogt Verbindungstechnik manufactures the 470612 ferrule, which is partially insulated, designed for 4 mm² wire, and comes in a pack of 500 pieces. This orange crimp ferrule is typically used to ensure reliable electrical connections in various wiring applications. It helps improve safety and performance by providing a secure wire termination.
Insulation Partially insulated
Colour Orange
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper
Cross-section range 4 mm² x 20 mm
Maximum Wire Size AWG 12
Misc Attribute 4706/12 Cu sn - 4 x 12
Sleeve length 20mm
Type Ferrule

Trustpilot