Vogt Verbindungstechnik 470610 Ferrule 4mm² Insulated Orange 500pcs

Image Representative of Range

Vogt Verbindungstechnik 470610 Ferrule 4mm² Insulated Orange 500pcs

MPN
470610
EAN-13
2050010537469
Order Code
08-1243
Country of Origin
Switzerland
View Full Product Range (6)

Discontinued


Vogt Verbindungstechnik manufactures the 470610 Ferrule, a partially insulated component designed for 4 mm² wires. It features an orange insulation and is supplied in packs of 500 pieces, suitable for crimping applications. These ferrules are typically used to improve connection reliability and security in electrical installations.
Insulation Partially insulated
Colour Orange
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper
Cross-section range 4 mm² x 17 mm
Maximum Wire Size AWG 12
Misc Attribute 4706/10 Cu sn - 4 x 10
Sleeve length 17mm
Type Ferrule

Trustpilot