Vogt Verbindungstechnik 460618 Ferrule 4mm² Grey Partially Insulated 500pcs

Image Representative of Range

Vogt Verbindungstechnik 460618 Ferrule 4mm² Grey Partially Insulated 500pcs

MPN
460618
EAN-13
2050010535748
Order Code
08-1192
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.81 £25.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Vogt Verbindungstechnik 460618 ferrule is a partially insulated component designed for 4 mm² wires, offering reliable electrical connections. Ideal for crimping applications, it comes in a grey colour and is available in packs of 500 pieces. This product is commonly used in electrical and electronic assemblies to ensure secure and efficient wire terminations.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper
Cross-section range 4 mm² x 26 mm
Maximum Wire Size AWG 12
Misc Attribute 4606/18 Cu sn - 4 x 18
Sleeve length 26mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot