Vogt Verbindungstechnik 460612 Ferrule 4mm² Grey Partially Insul. 500pcs

Image Representative of Range

Vogt Verbindungstechnik 460612 Ferrule 4mm² Grey Partially Insul. 500pcs

MPN
460612
EAN-13
2050010537551
Order Code
08-1191
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Vogt Verbindungstechnik 460612 ferrules are partially insulated and designed for 4 mm² wires, offering reliable crimp connections in electrical installations. With a grey finish and a package of 500 pieces, these ferrules ensure secure and easy wire terminations. Ideal for use in both industrial and commercial wiring projects, these components enhance connection stability.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper
Cross-section range 4 mm² x 20 mm
Maximum Wire Size AWG 12
Misc Attribute 4606/12 Cu sn - 4 x 12
Sleeve length 20mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot