Vogt Verbindungstechnik 460610 Ferrule 4mm² Partly Insulated Grey 250pcs

Image Representative of Range

Vogt Verbindungstechnik 460610 Ferrule 4mm² Partly Insulated Grey 250pcs

MPN
460610
EAN-13
2050010537483
Order Code
08-1190
Country of Origin
Switzerland
View Full Product Range (6)

Discontinued


Vogt Verbindungstechnik manufactures the 460610 Ferrule, a partially insulated product designed for 4 mm² wires. It features a grey colour and comes in a package of 250 pieces, typically used for crimping applications to ensure secure electrical connections. These ferrules are ideal for improving electrical safety and reliability in various industrial and electrical installation settings.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper
Cross-section range 4 mm² x 17 mm
Maximum Wire Size AWG 12
Misc Attribute 4606/10 Cu sn - 4 x 10
Sleeve length 17mm
Type Ferrule

Trustpilot