Vogt Verbindungstechnik 440608.47 Ferrule 4mm² Tin 500pcs

Image Representative of Range

Vogt Verbindungstechnik 440608.47 Ferrule 4mm² Tin 500pcs

MPN
440608.47
EAN-13
2050010537445
Order Code
08-1156
Country of Origin
Switzerland
View Full Product Range (6)

Discontinued


The Vogt Verbindungstechnik 440608.47 ferrule is a 4 mm², uninsulated tin component, ideal for crimping applications. This set includes 500 pieces, designed for reliable electrical connections. It is typically used in wiring to prevent fraying and ensure secure connections.
Insulation Not insulated
Colour Tin
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper
Cross-section range 4 mm² x 8 mm
Maximum Wire Size AWG 12
Misc Attribute 4406/8 Cu sn - 4 x 8
Sleeve length 8mm
Type Ferrule

Trustpilot