Vogt Verbindungstechnik 4084.9 Crimp die 4.8/0.5-1.0mm² 1 piece

Image Representative of Range

Vogt Verbindungstechnik 4084.9 Crimp die 4.8/0.5-1.0mm² 1 piece

MPN
4084.9
EAN-13
2050010536691
Order Code
08-1139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £146.00 £133.00
10+ £129.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Vogt Verbindungstechnik 4084.9 Crimp die is designed for efficient crimping of cables ranging from 0.50 to 1 mm². It serves as a vital component in electrical and electronic applications requiring precise and secure connections. Typically used in conjunction with a crimping tool, it ensures reliable performance for both industrial and DIY purposes.
Type Crimp die
Crimp area 0.50 up to 1mm²
Crimp area (max.) 1mm²
Crimp area (min.) 0.50mm²
Crimp area AWG 18 up to 22 awg
Crimp area AWG (max.) 18AWG
Crimp area AWG (min.) 22AWG
Weight 66

Reviews

Be the first to submit a review

Trustpilot