Vogt Verbindungstechnik 4084.7 Crimp die 0.5-2.5mm² 1 piece

Image Representative of Range

Vogt Verbindungstechnik 4084.7 Crimp die 0.5-2.5mm² 1 piece

MPN
4084.7
EAN-13
2050010536707
Order Code
08-1133
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £181.30
10+ £176.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Vogt Verbindungstechnik 4084.7 Crimp die is designed for wire sizes ranging from 0.50 to 2.50 mm². This precision tool is an essential component for crimping applications, ensuring secure electrical connections. It is typically used in electrical engineering and wiring installations for consistent and reliable performance.
Type Crimp die
Crimp area 0.50 up to 2.50mm²
Crimp area (max.) 2.50mm²
Crimp area (min.) 0.50mm²
Crimp area AWG 14 up to 22 awg
Crimp area AWG (max.) 14AWG
Crimp area AWG (min.) 22AWG
Weight 65

Reviews

Be the first to submit a review

Trustpilot