Vogt Verbindungstechnik 4084.6 Crimp die 0.14-10mm² single piece

Image Representative of Range

Vogt Verbindungstechnik 4084.6 Crimp die 0.14-10mm² single piece

MPN
4084.6
EAN-13
2050010536714
Order Code
08-1132
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £96.31
10+ £93.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Vogt Verbindungstechnik 4084.6 Crimp die is designed for wire sizes ranging from 0.14 up to 10 mm², providing versatile crimping capabilities. This tool, also referred to as a crimper or crimping squeezer, ensures secure connections in electrical applications. It is particularly used for precision crimping in both industrial and domestic wiring projects.
Type Crimp die
Crimp area 0.14 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.14mm²
Crimp area AWG 8 up to 26 awg
Crimp area AWG (max.) 8AWG
Crimp area AWG (min.) 26AWG
Weight 74

Reviews

Be the first to submit a review

Trustpilot