Vogt Verbindungstechnik 3544a Crimp Cable Lug max 2.5mm² Ø6.5 250pcs

Image Representative of Range

Vogt Verbindungstechnik 3544a Crimp Cable Lug max 2.5mm² Ø6.5 250pcs

MPN
3544a
EAN-13
2050010534680
Order Code
08-1039
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £59.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Vogt Verbindungstechnik manufactures the 3544a Crimp Cable Lug, which accommodates a maximum cross-section of 2.50 mm² and a hole diameter of 6.5 mm. This non-insulated crimp connector, ideal for automotive and car applications, comes in a pack of 250 pieces. Typical uses include creating secure electrical connections with M4, M6, or M8 ring terminals in various wiring projects.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 8
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 6.5
Length 18mm
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Misc Attribute 3544 A Cu sn 4-10
Product Type Crimp cable lug

Reviews

Be the first to submit a review

Trustpilot