Vogt Verbindungstechnik 3518a Crimp Cable Lug 0.50mm² 500pcs non-insulated

Image Representative of Range

Vogt Verbindungstechnik 3518a Crimp Cable Lug 0.50mm² 500pcs non-insulated

MPN
3518a
EAN-13
2050010534659
Order Code
08-1038
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


The Vogt Verbindungstechnik 3518a Crimp Cable Lug supports a cross-section up to 0.50 mm² and has a 4.5 mm hole diameter, making it suitable for various electrical applications. It is not insulated, offering direct connectivity, and ideal for automotive or car connections as a solder-free connector. Supplied in a pack of 500 pieces, it caters to larger projects needing reliable and straightforward terminations.
Colour Metal
Insulated Not insulated
Maximum Wire Size (mm2) 0.50mm
AWG (min.) 16
Contact Material Copper silver plated
Cross-section range 0.25 - 0.50mm²
Hole Ø 4.5
Length 11.60mm
max. cross section 0.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 0.25mm²
Misc Attribute 3518 A Cu sn 4-2.5
Product Type Crimp cable lug

Trustpilot