Vogt Verbindungstechnik 3513a Crimp Cable Lug 0.50mm² hole Ø 10 500pcs

Image Representative of Range

Vogt Verbindungstechnik 3513a Crimp Cable Lug 0.50mm² hole Ø 10 500pcs

MPN
3513a
EAN-13
2050010534703
Order Code
08-1037
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


Vogt Verbindungstechnik's 3513a Crimp Cable Lug accommodates a maximum cross section of 0.50 mm² and features a hole diameter of 10 mm. This uninsulated, solder-free connector is ideal for automotive and car crimp terminal applications. Sold in batches of 500, it is used for creating secure and reliable connections in electrical circuits.
Colour Metal
Insulated Not insulated
Maximum Wire Size (mm2) 0.50mm
AWG (min.) 22
Contact Material Copper silver plated
Cross-section range 0.25 - 0.50mm²
Hole Ø 10
Length 15mm
max. cross section 0.50mm²
Maximimum Wire Gauge (AWG) 18
Min. cross section 0.25mm²
Misc Attribute 3513 A Cu sn 6-1
Product Type Crimp cable lug

Trustpilot