Vogt Verbindungstechnik 3509a Crimp Cable Lug 1mm² 6mm Ø 500pcs

Image Representative of Range

Vogt Verbindungstechnik 3509a Crimp Cable Lug 1mm² 6mm Ø 500pcs

MPN
3509a
EAN-13
2050010534642
Order Code
08-1036
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


Vogt Verbindungstechnik manufactures this 3509a Crimp cable lug, designed for a cross section up to 1 mm² with a 6 mm hole diameter. This solder-free, non-insulated connector is provided in a quantity of 500 pieces. Typical applications include automotive and electrical installations where reliable connections are essential.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 1mm
AWG (min.) 20
Contact Material Copper silver plated
Cross-section range 0.50 - 1mm²
Hole Ø 6
Length 12.50mm
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 18
Min. cross section 0.50mm²
Misc Attribute 3509 A Cu sn 5-1
Product Type Crimp cable lug

Trustpilot