Vogt Verbindungstechnik 3506a Crimp Cable Lug 1mm² 3.5mm hole 500pcs

Image Representative of Range

Vogt Verbindungstechnik 3506a Crimp Cable Lug 1mm² 3.5mm hole 500pcs

MPN
3506a
EAN-13
2050010534673
Order Code
08-1035
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


Vogt Verbindungstechnik's 3506a Crimp cable lug is designed for a maximum cross section of 1 mm² with a hole diameter of 3.5 mm. This non-insulated connector, available in a pack of 500 pieces, is ideal for automotive and general electrical applications. Suitable for creating secure, solder-free connections, it features a ring terminal for reliable performance.
Colour Metal
Insulated Not insulated
Stud Size 3.5mm
Maximum Wire Size (mm2) 1mm
AWG (min.) 20
Contact Material Copper silver plated
Cross-section range 0.50 - 1mm²
Hole Ø 3.5
Length 11mm
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 18
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Misc Attribute 3506 A Cu sn 4-1
Product Type Crimp cable lug

Trustpilot