Vogt Verbindungstechnik 3503a Crimp Cable Lug 1mm² 3.5Ø non-insulated

Image Representative of Range

Vogt Verbindungstechnik 3503a Crimp Cable Lug 1mm² 3.5Ø non-insulated

MPN
3503a
EAN-13
2050010534666
Order Code
08-1034
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Vogt Verbindungstechnik 3503a crimp cable lug is a non-insulated connector with a maximum cross-section of 1 mm² and a hole diameter of 3.5 mm. This solder-free crimp connector is ideal for automotive and car applications requiring secure, reliable electrical connections. The package includes 500 pieces, making it suitable for large-scale wiring projects.
Colour Metal
Insulated Not insulated
Stud Size 3.5mm
Maximum Wire Size (mm2) 1mm
AWG (min.) 20
Contact Material Copper silver plated
Cross-section range 0.50 - 1mm²
Hole Ø 3.5
Length 10mm
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 18
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Misc Attribute 3503 A Cu sn 3-1
Product Type Crimp cable lug

Reviews

Be the first to submit a review

Trustpilot