Vogt Verbindungstechnik 3494a Crimp Cable Lug 10mm² Ø6mm 500pcs

Image Representative of Range

Vogt Verbindungstechnik 3494a Crimp Cable Lug 10mm² Ø6mm 500pcs

MPN
3494a
EAN-13
2050010534697
Order Code
08-1033
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Vogt Verbindungstechnik 3494a Crimp Cable Lug is designed for a maximum cross-section of 10 mm² with a 6 mm hole diameter and is not insulated. This crimp connector is ideal for automotive and other electrical applications, offering a reliable solder-free connection. Supplied in a pack of 500 pieces, it is suitable for large-scale projects requiring durable ring terminals.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 10mm²
AWG (min.) 24
Contact Material Copper silver plated
Cross-section range 10 - 10mm²
Hole Ø 6
Length 12mm
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 20
Maximum Wire Size AWG 20
Min. cross section 10mm²
Misc Attribute 3494 A Cu sn 4-0.5
Product Type Crimp cable lug

Reviews

Be the first to submit a review

Trustpilot