Vogt Verbindungstechnik 3491a Crimp Cable Lug 1mm² 4mm hole 500pcs

Image Representative of Range

Vogt Verbindungstechnik 3491a Crimp Cable Lug 1mm² 4mm hole 500pcs

MPN
3491a
EAN-13
2050010534635
Order Code
08-1032
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


The Vogt Verbindungstechnik 3491a crimp cable lug is a non-insulated connector with a maximum cross-section of 1 mm² and a hole diameter of 4 mm. It is ideal for automotive and car applications where a reliable crimp terminal is essential. This product is supplied in a package of 500 pieces, making it suitable for bulk usage.
Colour Metal
Insulated Not insulated
Stud Size 4mm
Maximum Wire Size (mm2) 1mm
AWG (min.) 24
Contact Material Copper silver plated
Cross-section range 0.50 - 1mm²
Hole Ø 4
Length 10mm
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 20
Maximum Wire Size AWG 20
Min. cross section 0.50mm²
Misc Attribute 3491 A Cu sn 2.5-0.5
Product Type Crimp cable lug

Trustpilot