Vogt Verbindungstechnik 1456f.98 Single AA solder Lug 8.1x9.7x18.4mm

MPN
1456f.98
EAN-13
4016139081038
Order Code
08-1022
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.510
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Vogt Verbindungstechnik 1456f.98 single contact is designed for use as a battery clip or bracket for AA batteries. It features a compact solder lug design, measuring 8.1 x 9.7 x 18.4 mm. This part is typically used in battery accessories and rechargeable equipment applications.
Type Single contact
Battery Size AA
Number of Cells 1
Mount PCB
Connector Solder lug
Dim (L x W x H) 8.1 x 9.7 x 18.4 mm
Factory colour Silver
Height 18.4mm
Length 8.1mm
Material (details) Spring steel
Misc Attribute Single contact for pcb
Pin spacing 9.3mm
Width 9.7mm

Reviews

Be the first to submit a review

Trustpilot