Vogt Verbindungstechnik 1456c.98 AA single contact solder Lug 4.8x9.7x17mm

MPN
1456c.98
EAN-13
4016139081021
Order Code
08-1021
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Vogt Verbindungstechnik manufactures the 1456c.98 single contact, designed as a solder lug for AA batteries, with dimensions of 4.8 x 9.7 x 17 mm. This component is typically used in battery holders and brackets, facilitating reliable connections in rechargeable battery systems. Its high-quality construction makes it suitable for both consumer electronics and industrial applications.
Type Single contact
Battery Size AA
Number of Cells 1
Mount PCB
Connector Solder lug
Dim (L x W x H) 4.8 x 9.7 x 17 mm
Factory colour Silver
Height 17mm
Length 4.8mm
Material (details) Spring steel
Misc Attribute Single contact for pcb
Pin spacing 9.3mm
Width 9.7mm

Reviews

Be the first to submit a review

Trustpilot