Vogt Verbindungstechnik 03775a08.68 Blade Connector 2.8mm 5000pcs

Image Representative of Range

Vogt Verbindungstechnik 03775a08.68 Blade Connector 2.8mm 5000pcs

Order Code:

08-0999

Brand: Vogt Verbindungstechnik MPN: 03775a08.68 EAN-13: 2050010537018
  • Quickly find another product in this range by Misc Attribute:

    03775 A/0.8 Ms sn magazin 3779 S Ms sn 2.8x0.8
Qty Unit Price (Ex VAT)
1+ £214.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Vogt Verbindungstechnik manufactures the 03775a08.68 blade connector, featuring a connector width of 2.8 mm and a thickness of 0.8 mm. Typically, these crimp connectors are used for establishing secure electrical connections in various electronic and automotive applications. Each batch contains 5000 pieces, ideal for large-scale projects requiring reliable terminals.
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass
Hole Ø 1.3
Misc Attribute 03775 A/0.8 Ms sn magazin
Size 2.8 x 0.8 mm
Type Blade connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot