Vogt m40010.01.65 Spacer Brass Nickel Plated M4x10mm Pack of 250

Image Representative of Range

Vogt m40010.01.65 Spacer Brass Nickel Plated M4x10mm Pack of 250

MPN
m40010.01.65
EAN-13
2050010536226
Order Code
08-1343
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £78.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Produced by Vogt Verbindungstechnik, the M 4x10x7x5x8 Ms Ni spacer features a brass construction with a nickel plating, measuring 10 mm in length and suitable for M4 screws. This spacer is designed to provide precise spacing in electronic assemblies and mechanical structures. Offered in packs of 250, it is ideal for ensuring accurate clearance and alignment in various installations.
Type Spacer
Body Length 10mm
External Width 7mm
Material Brass
Internal thread M4
Material properties nickel plated

Reviews

Be the first to submit a review

Trustpilot