Vogt m30010.01.65 Spacer M3 Brass Nickel-Plated 250pcs Length 10mm

Image Representative of Range

Vogt m30010.01.65 Spacer M3 Brass Nickel-Plated 250pcs Length 10mm

MPN
m30010.01.65
EAN-13
2050010536103
Order Code
08-1337
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £57.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Vogt Verbindungstechnik m30010.01.65 Spacer is a brass, nickel-plated component with dimensions of M3x10x5x6x8 and a length of 10 mm. It is typically used to provide space between components in electronic or mechanical assemblies, offering insulation and support. This product comes in a pack of 250 pieces, suitable for various industrial or DIY applications.
Type Spacer
Body Length 10mm
External Width 5.6mm
Thread Size A M3
Material Brass
Internal thread M3
Material properties nickel plated

Reviews

Be the first to submit a review

Trustpilot