Vogt Connection Technology 6503e.95 Clamp Contact Surface Nickel-Plated 1 piece

Image Representative of Range

Vogt Connection Technology 6503e.95 Clamp Contact Surface Nickel-Plated 1 piece

MPN
6503e.95
EAN-13
2050002385245
Order Code
13-4198
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 627 in stock

Vogt Verbindungstechnik manufactures the 6503e.95 clamp, featuring a nickel-plated contact surface. The clamp is designed for secure electrical connections and is typically used in various wiring and cable management applications. This product is sold in single units, making it ideal for precise and individual needs.
Type Clamp
Material Brass
Connection Clamp
Contact surface Nickel plated
Dimensions (L x W) 8 mm x 10.5 mm
Length 8mm
Mounting hole M4
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot