Vogt Connection Technology 5121.99 Clamp Galvanised Contact Surface 1 piece

Image Representative of Range

Vogt Connection Technology 5121.99 Clamp Galvanised Contact Surface 1 piece

MPN
5121.99
EAN-13
2050002385160
Order Code
13-4192
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
25+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 823 in stock

The Vogt Verbindungstechnik 5121.99 Clamp is a galvanised part designed for secure contact surfaces. This clamp is manufactured for robust and reliable connections in electrical systems. Typical applications include use in wiring installations and circuit assemblies.
Type Clamp
Material Steel plate
(Ø) 2.50mm
Connection Screws
Contact surface Galvanised
Dimensions (Ø x L) 2.50 mm x 18 mm
Length 18mm
Mounting hole 2.8mm
Pack Quantity 2
Width 4mm

Reviews

Be the first to submit a review

Trustpilot