Vogt Connection Technology 5120a.99 Clamp Galvanised Contact Surface 1 piece

Image Representative of Range

Vogt Connection Technology 5120a.99 Clamp Galvanised Contact Surface 1 piece

MPN
5120a.99
EAN-13
2050001304988
Order Code
13-4190
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 380 in stock

Vogt Verbindungstechnik manufactures the 5120a.99 clamp with a galvanised contact surface. It is designed for secure and durable connections in various applications. This versatile component is typically used in electrical and mechanical setups.
Type Clamp
Material Steel plate
(Ø) 4.50mm
Connection Screws
Contact surface Galvanised
Dimensions (Ø) 4.50mm
Pack Quantity 2

Reviews

Be the first to submit a review

Trustpilot