Vogt Connection Technology 5114.99 Clamp Galvanised Contact Surface 1 piece

Image Representative of Range

Vogt Connection Technology 5114.99 Clamp Galvanised Contact Surface 1 piece

MPN
5114.99
EAN-13
2050002385139
Order Code
13-4187
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,334 in stock

Vogt Verbindungstechnik manufactures the 5114.99 clamp, which features a galvanised contact surface for durability. This product is typically used for securing and connecting components in electrical and mechanical systems. It is available as a single piece, ensuring precise and reliable performance in various applications.
Type Clamp
Material Steel plate
(Ø) 2mm
Connection Screws
Contact surface Galvanised
Dimensions (Ø x L) 2 mm x 17.1 mm
Length 17.1mm
Pack Quantity 2
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot