Vogt Connection Technology 5100.99 Clamp Contact Galvanised 1 piece.

Image Representative of Range

Vogt Connection Technology 5100.99 Clamp Contact Galvanised 1 piece.

MPN
5100.99
EAN-13
2050000409356
Order Code
13-4186
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
25+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

The Vogt Verbindungstechnik 5100.99 clamp is a galvanised, two-lug cable mounting component. It measures 7x20x29.5mm and is designed for secure cable fixings. Typically used in cable management, it ensures stability and organisation in various installations.
Type Clamp
Material Steel plate
(Ø) 7mm
Bundle diameter 7mm
Connection Screws
Contact surface Galvanised
Dimensions (Ø) 7mm
Pack Quantity 2

Reviews

Be the first to submit a review

Trustpilot