Vogt Connection Technology 5007.99 Clamp Galvanised Contact Surface 1 piece

MPN
5007.99
EAN-13
2050000409349
Order Code
13-4185
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
25+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,553 in stock

Vogt Verbindungstechnik manufactures the 5007.99 clamp with a galvanised contact surface for enhanced durability. This single-strapped cable fixing is ideal for mounting and organising cables securely. It is typically used in electrical installations or cable management systems.
Type Clamp
Material Steel plate
(Ø) 11mm
Bundle diameter 11mm
Connection Screws
Contact surface Galvanised
Dimensions (Ø) 11mm
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot