Vogt Connection Technology 5003.99 Clamp Galvanised Contact Surface 1 piece

MPN
5003.99
EAN-13
2050000409301
Order Code
13-4181
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.137
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,318 in stock

The Vogt Verbindungstechnik 5003.99 clamp features a galvanised contact surface and measures 6x7.2x15x3.8x3.6x4.8x8x6.4x0.8 mm. This one-lug cable bridge is ideal for cable mounting and fixings, ensuring secure connections. It is commonly used in managing and organising electrical cables.
Type Clamp
Material Steel plate
(Ø) 6mm
Bundle diameter 6mm
Connection Screws
Contact surface Galvanised
Dimensions (Ø) 6mm
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot